RS Better World
INA Bearing Insert 12 mm ID 40 mm OD GRAE12-XL-NPP-B
- RS Stock No.:
- 194-6887
- Mfr. Part No.:
- GRAE12-XL-NPP-B
- Manufacturer:
- INA
Image representative of range
Get a bulk buy discount
Add 5 more to save €8.65
View bulk pricing optionsSubtotal (1 unit)*
€28.84
(exc. VAT)
€35.47
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.84 | - |
| 5 - 9 | €27.11 | €8.65 |
| 10 - 24 | €26.59 | €22.50 |
| 25 + | €25.99 | €71.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-6887
- Mfr. Part No.:
- GRAE12-XL-NPP-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 12mm | |
| Outside Diameter | 40mm | |
| Static Load Rating | 10.1kN | |
| Dynamic Load Rating | 4.75kN | |
| Series | GE | |
| Standards/Approvals | No | |
| Overall Width | 28.6mm | |
| Bore Type | Round | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 12mm | ||
Outside Diameter 40mm | ||
Static Load Rating 10.1kN | ||
Dynamic Load Rating 4.75kN | ||
Series GE | ||
Standards/Approvals No | ||
Overall Width 28.6mm | ||
Bore Type Round | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Radial insert ball bearings are ready-to-fit machine elements. In combination with drawn shafts, they are particularly easy to fit and suitable for the design of economical bearing arrangements. They are highly suitable where predominantly radial loads must be supported
Radial insert ball bearings with an extended inner ring undergo less tilting and therefore run more smoothly
Radial insert ball bearings with a spherical outer ring are highly suitable where: Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction
Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks
Radial insert ball bearings with a cylindrical outer ring are highly suitable where: A cylindrical housing bore is already present
The outer ring of the bearings is to be located by means of easy-to-fit snap rings
Radial insert ball bearings with a profiled bore are highly suitable where: shafts must transmit very high torques
Radial insert ball bearings with a rubber interliner are highly suitable where: Vibrations and shocks must be supported
Damping of running noise is required
Related links
- INA Bearing Unit Insert 12 mm ID 40 mm OD RAE12-XL-NPP-FA106
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD GAY40-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD 208-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD GRAE40-XL-NPP-B
- INA Bearing Unit Insert 15 mm ID 40 mm OD GRAE15-XL-NPP-B
- INA Bearing Insert 12 mm ID 47.3 mm OD RABRB12/47-XL-FA106
