SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€160.09

(exc. VAT)

€196.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€160.09-
5 - 9€153.684%
10 - 24€150.466%
25 +€147.268%

*price indicative

RS Stock No.:
195-9625
Mfr. Part No.:
YAR 206-2RF/HV
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

16.3kN

Overall Width

38.1mm

Series

YAR

Standards/Approvals

No

Bore Type

Round

Limiting Speed

3800rpm

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Bearing Inserts, 30mm Inside Diameter, 62mm Outside Diameter - YAR 206-2RF/HV


This bearing insert is a durable component designed for various mechanical applications. With an inside diameter of 30mm and an outside diameter of 62mm, this stainless steel bearing insert ensures longevity and resistance to wear. Ideal for heavy-duty conditions, it offers excellent performance, making it a suitable choice for industrial environments.

Features & Benefits


• High static load rating of 11200 N ensures reliability

• Dynamic load rating of 16300 N supports heavy loads

• Designed for high-speed operations with a limit of 3800 r/min

• Made from stainless steel for corrosion resistance

• Easy installation with grub screw mounting method

• Suitable for heavy-duty applications in automation and machinery

Applications


• Used in automation systems for efficient motion control

• Ideal for electrical equipment requiring robust support

• Utilised in mechanical assemblies for enhanced durability

• Suitable for both light and heavy machinery

What are the load-bearing capacities of this insert, and how do they compare in practical applications?


With a static load rating of 11200 N and a dynamic counterpart of 16300 N, it is well-suited for applications where heavy loads are a frequent requirement, providing assurance for demanding tasks in industrial settings.

How does the choice of stainless steel impact the product's longevity?


Stainless steel construction significantly enhances resistance to corrosion and wear, making this insert suitable for environments where moisture or chemicals may be present, thus extending its service life.

What mounting technique is recommended for optimal performance?


The insert uses a grub screw for mounting, which allows for secure fixation and ease of installation. Proper torque application, recommended at 4 N·m, ensures that the bearing remains firmly in place during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy