SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
- RS Stock No.:
- 195-9630
- Mfr. Part No.:
- YEL 206-2F
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€45.19
(exc. VAT)
€55.58
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.19 | - |
| 5 - 9 | €43.39 | 3% |
| 10 - 24 | €42.48 | 5% |
| 25 + | €41.57 | 8% |
*price indicative
- RS Stock No.:
- 195-9630
- Mfr. Part No.:
- YEL 206-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11200N | |
| Dynamic Load Rating | 19500N | |
| Series | YEL | |
| Overall Width | 36.5mm | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11200N | ||
Dynamic Load Rating 19500N | ||
Series YEL | ||
Overall Width 36.5mm | ||
Bore Type Round | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF 30MM INSERT BEARING BEARING ONLY, SE
Related links
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2RF/VL065
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YSP 206 SB-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF
- SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
- SKF Bearing Insert 30 mm ID 62 mm OD YAT 206
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV
- SKF Bearing Insert 30 mm ID 62 mm OD YET 206
