SKF Bearing Insert 50 mm ID 90 mm OD YET 210
- RS Stock No.:
- 209-4253
- Mfr. Part No.:
- YET 210
- Manufacturer:
- SKF
Subtotal (1 unit)*
€69.36
(exc. VAT)
€85.31
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.36 |
*price indicative
- RS Stock No.:
- 209-4253
- Mfr. Part No.:
- YET 210
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35100N | |
| Overall Width | 43.7mm | |
| Standards/Approvals | No | |
| Series | YET 210 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Bearing Insert | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35100N | ||
Overall Width 43.7mm | ||
Standards/Approvals No | ||
Series YET 210 | ||
Bore Type Cylindrical | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- IT
SKF Insert Bearing, Single-Side Extension, Steel Construction, 50mm ID, 90mm OD - YET 210
Fix your rotating machine shaft in a set position with this insert bearing from SKF. It has a 50mm inner ring that extends on one side to let you easily slot it into your setup. An eccentric locking collar is on hand to ensure a tight hold. This unit comes pre-lubricated with grease to help it run smoothly and reduce the risk of friction, which in turn minimises heat. As it's sealed on both ends, the grease stays in and dirt particles are locked out.
Features & Benefits
• Rugged steel body withstands the impacts and corrosion you'd expect in heavy-duty settings
• Basic dynamic load rating of 35.1kN and static load rating of 23.2kN mean it's Durable under heavy mechanical loads
• Limiting speed of 4,000r/min for safe performance in fast-paced systems
Applications
• Marine engineering
• Packaging facilities
• Railway industry
• Transmission systems
What type of Seals does this bearing have?
It has robust contact Seals on both sides that help prevent contamination of the rolling parts from dust or moisture.
Can I refill the grease of this bearing?
Yes, thanks to the built-in relubrication feature, you can quickly TOP up the grease when it's running low.
Related links
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAT 210
- SKF Bearing Insert 50 mm ID 90 mm OD YEL 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2LPW/SS
- SKF Bearing Insert 50 mm ID 90 mm OD 1726210-2RS1
- INA Bearing Insert 50 mm ID 90 mm OD GAY50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GRAE50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GE50-XL-KTT-B
