SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- RS Stock No.:
- 195-9627
- Mfr. Part No.:
- YAR 210-2F
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.54
(exc. VAT)
€63.39
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €51.54 |
| 5 - 9 | €49.50 |
| 10 - 24 | €48.46 |
| 25 + | €47.49 |
*price indicative
- RS Stock No.:
- 195-9627
- Mfr. Part No.:
- YAR 210-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35100N | |
| Bore Type | Round | |
| Series | YAR | |
| Standards/Approvals | No | |
| Overall Width | 51.6mm | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35100N | ||
Bore Type Round | ||
Series YAR | ||
Standards/Approvals No | ||
Overall Width 51.6mm | ||
Limiting Speed 4000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 50mm ID, 90mm OD - YAR 210-2F
Ensure the safe functioning of your machinery with this bearing insert from SKF. It's fitted with two set screws that secure a tight hold on your machine shafts, minimising vibrations to keep your equipment running quietly. The unit handles dynamic loads up to 35.1kN, so you can rely on it to support substantial weights. As it's made from durable bearing steel, the insert is resistant to wear and delivers a long service life. Pre-lubrication means it's ready for you to use straight away.
• Outer ring features two relubrication holes for easy maintenance
• Sealing on both sides for low-friction operation
• Extended inner ring for fast mounting directly onto shafts
• 4,000r/min limiting speed supports system efficiency
Applications
• HVAC units
• Refrigeration systems
• Bottling plants
• Automotive industry
What's the difference between dynamic and static loads?
The main difference between dynamic and static loads is the behaviour of the force involved. The force of dynamic loads changes over time, like when vehicles cross a bridge. On the other hand, the force of a static load remains constant.
Related links
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2LPW/SS
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF/HV
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF
- SKF Bearing Insert 50 mm ID 90 mm OD YEL 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAT 210
- SKF Bearing Insert 50 mm ID 90 mm OD YET 210
- SKF Bearing Insert 50 mm ID 90 mm OD 1726210-2RS1
- SKF Bearing Insert 90 mm ID 160 mm OD YAR 218-2F
