SKF Bearing Insert 50 mm ID 90 mm OD YAT 210
- RS Stock No.:
- 586-929
- Mfr. Part No.:
- YAT 210
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€405.19
(exc. VAT)
€498.38
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €405.19 | €40.519 |
*price indicative
- RS Stock No.:
- 586-929
- Mfr. Part No.:
- YAT 210
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant of insert bearing is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on one side, and is locked onto the shaft by tightening two (set) screws on the inner ring.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 50 mm ID 90 mm OD YET 210
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YEL 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2LPW/SS
- SKF Bearing Insert 50 mm ID 90 mm OD 1726210-2RS1
- SKF Bearing Insert 50 mm ID 69.06 mm OD FYJ 55 KF
- SKF Bearing Insert 50 mm ID 62.51 mm OD FY 50 TF/VA228
- INA Bearing Insert 50 mm ID 90 mm OD GAY50-XL-NPP-B
