NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- RS Stock No.:
- 639-883
- Mfr. Part No.:
- SCH35
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€48.81
(exc. VAT)
€60.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.81 |
*price indicative
- RS Stock No.:
- 639-883
- Mfr. Part No.:
- SCH35
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 97mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 25700N | |
| End Type | Open | |
| Series | SCH | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 97mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 25700N | ||
End Type Open | ||
Series SCH | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Hanger Bearing Units include SCHB Series (BSP thread) and SCH Series (metric thread). These housings can accommodate bearing inserts with flinger Seals and triple seal bearing inserts, offering enhanced protection and sealing capabilities for various applications. Suitable for industrial and mechanical uses requiring reliable support.
Durable materials provide enhanced longevity
ensures consistent and reliable functionality
Related links
- NSK-RHP Hanger Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- NSK Insert Bearing 35 mm ID 125 mm OD LFTC35EC
- NSK Insert Bearing 35 mm ID 431 mm OD LFTC35A
- NSK Insert Bearing 35 mm ID 117 mm OD SF35A
- NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
