SKF Bearing Insert 40 mm ID 80 mm OD YARAG 208
- RS Stock No.:
- 232-2814
- Mfr. Part No.:
- YARAG 208
- Manufacturer:
- SKF
Subtotal (1 unit)*
€59.76
(exc. VAT)
€73.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.76 |
*price indicative
- RS Stock No.:
- 232-2814
- Mfr. Part No.:
- YARAG 208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 30700N | |
| Standards/Approvals | No | |
| Overall Width | 49.2mm | |
| Limiting Speed | 950rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Bearing Insert | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 30700N | ||
Standards/Approvals No | ||
Overall Width 49.2mm | ||
Limiting Speed 950rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 40mm Inside Diameter, 80mm Outside Diameter - YARAG 208
This bearing insert is expertly designed for precision engineering applications. The product features an inside diameter of 40mm and an outside diameter of 80mm, constructed with robust steel material to ensure durability and performance under load. With a static load rating of 19,000N and a dynamic load rating of 30,700N, this product is ideal for heavy-duty tasks in various mechanical scenarios.
Features & Benefits
• Engineered from steel for improved durability and longevity
• Designed for a limiting speed of up to 950 r/min
• Supports effective radial internal clearance for smooth operation
• Includes specific tolerances for optimal fitting and function
Applications
• Used for precise movements in automation systems
• Suitable for heavy machinery and mechanical assemblies
• Ideal for electrical and electronic components
• Used for manufacturing processes requiring robust bearings
What are the implications of the limiting speed on performance?
The limiting speed of 950 r/min indicates the maximum operational speed, ensuring reliable performance and preventing overheating during high-speed applications.
How can proper mounting affect the operational lifespan of the insert?
Appropriate mounting and correct torque application, specified at 6.5 N·m, ensure efficient load distribution and help reduce wear, significantly extending the lifespan of the insert.
What load ratings should be considered for application suitability?
Consider both the dynamic and static load ratings, which are 30.7kN and 19kN, respectively, to select the insert for specific operational demands, ensuring effectiveness and safety in use.
Related links
- SKF Bearing Insert 40 mm ID 80 mm OD YET 208
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YSA 208-2FK
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
