SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- RS Stock No.:
- 233-7260
- Mfr. Part No.:
- YAR 208-2RF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€59.30
(exc. VAT)
€72.94
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.30 |
*price indicative
- RS Stock No.:
- 233-7260
- Mfr. Part No.:
- YAR 208-2RF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 30700N | |
| Standards/Approvals | No | |
| Overall Width | 49.2mm | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 30700N | ||
Standards/Approvals No | ||
Overall Width 49.2mm | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 40mm Inside Diameter, 80mm Outside Diameter - YAR 208-2RF
This bearing unit insert is engineered for exceptional performance in a variety of industrial applications. Its robust construction and high load capacity make it suitable for diverse mechanical operations. The incorporation of stainless steel enhances durability and resistance to adverse conditions, providing a dependable option for users in automation, electronics, and mechanical fields.
Features & Benefits
• Static load rating of 19000N accommodates heavy loads
• Dynamic load rating of 30700N ensures consistent performance
• Inside diameter of 40mm allows versatility for multiple projects
• Outside diameter of 80mm is suitable for larger applications
• Various lubrication options optimise performance and lifespan
• Integrated mounting features facilitate installation and maintenance
Applications
• Provides support in automation machinery
• Utilised in electrical equipment housings
• Suitable for mechanical assemblies requiring durable bearings
• Applicable for various industrial bearing unit needs
What material is used for the insert?
The insert is made from stainless steel, ensuring good corrosion resistance and durability.
How should the bearing be lubricated for optimal performance?
The bearing should be lubricated with the appropriate grease or oil as outlined in the maintenance guidelines for effective operation.
What tightening torque is recommended for the grub screw?
A tightening torque of 6.5Nm is advised for securely fastening the insert.
What are the implications of the specified limiting speed?
The limiting speed of 2800r/min indicates the maximum rotational speed to avoid overheating and maintain operational efficiency.
Related links
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAT 208
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
