SKF Bearing Unit Insert 75 mm ID 160 mm OD UC 315
- RS Stock No.:
- 233-7240
- Mfr. Part No.:
- UC 315
- Manufacturer:
- SKF
Subtotal (1 unit)*
€195.29
(exc. VAT)
€240.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.29 |
*price indicative
- RS Stock No.:
- 233-7240
- Mfr. Part No.:
- UC 315
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 76500N | |
| Dynamic Load Rating | 114000N | |
| Locking Type | Screw | |
| Standards/Approvals | No | |
| Series | UC | |
| Bore Type | Cylindrical | |
| Overall Width | 82mm | |
| Limiting Speed | 2300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 76500N | ||
Dynamic Load Rating 114000N | ||
Locking Type Screw | ||
Standards/Approvals No | ||
Series UC | ||
Bore Type Cylindrical | ||
Overall Width 82mm | ||
Limiting Speed 2300rpm | ||
- COO (Country of Origin):
- CN
SKF Series UC Bearing Unit Insert, 75mm Inside Diameter, 160mm Outside Diameter - UC 315
This bearing unit insert provides a Compact rolling-element solution for shaft support within mounted housings used across industrial systems. Designed for robust radial load handling and routine rotational applications, it operates as the internal insert component for mounted units where a cylindrical bore Interface and secure shaft fixing are required.
Features & Benefits
• Dynamic load capacity 114000N supports heavy radial loads
• Static load capacity 76500N resists shock and static moments
• Screw-type locking enables quick and positive shaft clamping
• Limiting speed 2300r/min suits moderate to high-speed drives
• Static load capacity 76500N resists shock and static moments
• Screw-type locking enables quick and positive shaft clamping
• Limiting speed 2300r/min suits moderate to high-speed drives
**Applications**
• Suitable for conveyor drive shafts in automation lines
• Ideal for motor output shafts in electrical equipment
• Used with gearboxes in mechanical power transmission
• Can be used for support bearings in industrial fans
• Suitable for rotational components in electronics manufacturing rigs
• Ideal for motor output shafts in electrical equipment
• Used with gearboxes in mechanical power transmission
• Can be used for support bearings in industrial fans
• Suitable for rotational components in electronics manufacturing rigs
What bore Interface does it use for shaft seating?
It provides a cylindrical bore allowing plain shaft engagement without tapered modification.
How does the locking method affect installation?
The screw locking mechanism secures the insert on the shaft using axial screws, enabling straightforward fitting and adjustment without additional locking collars.
What clearance should be considered for housing fitment?
Plan for an insert outside diameter of 160mm to match the housing bore intended for this size of mounted unit.
What axial width must housings accommodate?
The unit requires 82mm of axial space within the housing to ensure full seating and correct retention.
Which material properties influence maintenance cycles?
The steel construction provides dimensional stability and wear resistance, reducing the frequency of replacement under typical radial loading conditions.
Related links
- SKF Bearing Unit Insert 76.2 mm ID 100 mm OD UC 315-48
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
- SKF Bearing Unit Insert 60 mm ID 130 mm OD UC 312
- SKF Bearing Unit Insert 100 mm ID 215 mm OD UC 320
- SKF Bearing Unit Insert 40 mm ID 90 mm OD UC 308
- SKF Bearing Unit Insert 80 mm ID 170 mm OD UC 316
- SKF Bearing Unit Insert 60 mm ID 130 mm OD UC 311
- SKF Bearing Unit Insert 101.6 mm ID 215 mm OD UC 320-64
