SKF Bearing Unit Insert 100 mm ID 215 mm OD UC 320
- RS Stock No.:
- 233-7243
- Mfr. Part No.:
- UC 320
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
€473.63
(exc. VAT)
€582.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.63 |
*price indicative
- RS Stock No.:
- 233-7243
- Mfr. Part No.:
- UC 320
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Material | Stainless Steel | |
| Static Load Rating | 140000N | |
| Dynamic Load Rating | 174000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Material Stainless Steel | ||
Static Load Rating 140000N | ||
Dynamic Load Rating 174000N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Y/UC 320 ball bearing units of UC range series has a dimension of 100x215x108 mm. In order to meet the industrys demands of improved protection against contaminant ingress, better shaft balance and locking strength, we have now developed a new range of ball bearing units – the UC range. These bearing units offer optimized protection against contaminants as well as better resistance against wash-downs. Main applications include Material handling conveyors , Agriculture machinery, Food & beverage machinery, Packaging equipment , Fitness equipment , Air handling Other industries uses: Textile machinery, Construction machinery, Escalators, Metal industry.
Full range assortment
Shorter lead times with available local stock
Enhanced wash-down resistance
62° grub screw angle for the 300 series
Related links
- SKF Bearing Unit Insert 101.6 mm ID 215 mm OD UC 320-64
- SKF Bearing Unit Insert 76.2 mm ID 100 mm OD UC 315-48
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2RF
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
- SKF Bearing Unit Insert 75 mm ID 160 mm OD UC 315
- SKF Bearing Unit Insert 60 mm ID 130 mm OD UC 312
- SKF Bearing Unit Insert 40 mm ID 90 mm OD UC 308
- SKF Bearing Unit Insert 80 mm ID 170 mm OD UC 316
