SKF Bearing Unit Insert 40 mm ID 90 mm OD UC 308
- RS Stock No.:
- 233-7237
- Mfr. Part No.:
- UC 308
- Manufacturer:
- SKF
Subtotal (1 unit)*
€56.59
(exc. VAT)
€69.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.59 |
*price indicative
- RS Stock No.:
- 233-7237
- Mfr. Part No.:
- UC 308
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 41000N | |
| Locking Type | Screw | |
| Overall Width | 52mm | |
| Standards/Approvals | No | |
| Series | UC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 41000N | ||
Locking Type Screw | ||
Overall Width 52mm | ||
Standards/Approvals No | ||
Series UC | ||
Bore Type Cylindrical | ||
Limiting Speed 4200rpm | ||
- COO (Country of Origin):
- CN
SKF Series UC Bearing Unit Insert, 40mm Bore size, 41000N Dynamic Load Rating - UC 308
This bearing unit insert is a housed rolling element designed to support rotating shafts in industrial machinery, offering a Compact solution for mounting and alignment within pillow Block assemblies. It operates where robust radial carrying capacity and moderate rotational speed are required, suitable for integration into automation, electrical and mechanical equipment.
Features & Benefits
• Screw-type locking provides secure shaft retention and quick installation
• Dynamic capacity of 41000N enables sustained radial load handling
• Static capacity of 24000N resists heavy stationary loads
• Limiting speed of 4200rpm supports medium-speed rotating usage
• Cylindrical bore design facilitates straightforward shaft compatibility
• Dynamic capacity of 41000N enables sustained radial load handling
• Static capacity of 24000N resists heavy stationary loads
• Limiting speed of 4200rpm supports medium-speed rotating usage
• Cylindrical bore design facilitates straightforward shaft compatibility
**Applications**
• Suitable for conveyor drive shafts in automated production lines
• Ideal for motor coupling in electrical drive systems
• Used with gearboxes in mechanical power transmission assemblies
• Can be used for idler shafts in electronic manufacturing equipment
• Ideal for motor coupling in electrical drive systems
• Used with gearboxes in mechanical power transmission assemblies
• Can be used for idler shafts in electronic manufacturing equipment
What shaft diameter does it accept?
It is designed for a 40mm internal bore so shafts of that diameter can be accommodated without additional bushings.
How large is the outer size for housing fitment?
The unit presents an outside diameter of 90mm, which determines the housing seat requirement.
What overall width should be allowed during assembly?
The total width across the insert measures 52mm, which is the space needed in the housing recess.
What material characteristics affect its mounting longevity?
The insert is MADE from steel, providing fatigue resistance and mechanical strength under cyclical loads.
Related links
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAT 208
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
- SKF Bearing Unit Insert 75 mm ID 160 mm OD UC 315
