SKF Bearing Unit Insert 36.51 mm ID 72 mm OD YAR 207-107-2F
- RS Stock No.:
- 233-7255
- Mfr. Part No.:
- YAR 207-107-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€55.73
(exc. VAT)
€68.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.73 |
*price indicative
- RS Stock No.:
- 233-7255
- Mfr. Part No.:
- YAR 207-107-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 36.51mm | |
| Outside Diameter | 72mm | |
| Material | Bearing Steel | |
| Static Load Rating | 15300N | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 25500N | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Overall Width | 42.9mm | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 36.51mm | ||
Outside Diameter 72mm | ||
Material Bearing Steel | ||
Static Load Rating 15300N | ||
Locking Type Set Screw | ||
Dynamic Load Rating 25500N | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Overall Width 42.9mm | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 36.513mm Inside Diameter, 72mm Outside Diameter - YAR 207-107-2F
This bearing unit insert provides a sealed rolling-contact solution for mounting shafts in industrial assemblies, offering reliable rotational support within housed units. It is intended for mechanical and electrical systems where axial alignment and containment of lubricant are required, working as a replaceable component in bearing housings for automation and electronics equipment.
Features and Benefits:
• Dynamic load capacity 25500 N delivers higher operational endurance
• Static load capacity 15300 N resists heavy stop-start loads
• Limiting speed 5300 rpm supports high-speed rotational usage
• Set-screw locking secures shaft position without additional components
• Sealed end type reduces contamination ingress and maintenance frequency
• Constructed from bearing steel for fatigue resistance under cyclic loads
• Static load capacity 15300 N resists heavy stop-start loads
• Limiting speed 5300 rpm supports high-speed rotational usage
• Set-screw locking secures shaft position without additional components
• Sealed end type reduces contamination ingress and maintenance frequency
• Constructed from bearing steel for fatigue resistance under cyclic loads
Applications
• Suitable for drive shafts in automated conveyor modules
• Ideal for motor end-supports in small electric drives
• Used with control-panel actuators in industrial electronics
• Can be used for gearbox intermediate-shaft positioning
• Suitable for replacement duties in rotating process equipment
• Ideal for motor end-supports in small electric drives
• Used with control-panel actuators in industrial electronics
• Can be used for gearbox intermediate-shaft positioning
• Suitable for replacement duties in rotating process equipment
How is the insert secured to the shaft during installation?
A set-screw locking mechanism tightens against the shaft to prevent axial or rotational slippage without requiring interference fits.
What operating speeds can be expected in routine service?
The component is rated for continuous operation up to 5300 rpm under appropriate lubrication and alignment conditions.
How does the sealing affect maintenance intervals?
The sealed end type limits ingress of dust and debris, which typically extends service intervals by reducing contamination-related wear.
What material characteristics influence fatigue life?
The bearing-steel construction provides a hard, wear-resistant rolling surface that improves resistance to cyclic loading and surface fatigue.
Related links
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF/HV
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2LPW/SS
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
