SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2LPW/SS
- RS Stock No.:
- 586-927
- Mfr. Part No.:
- YAR 207-2LPW/SS
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€1,348.72
(exc. VAT)
€1,658.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,348.72 | €134.872 |
*price indicative
- RS Stock No.:
- 586-927
- Mfr. Part No.:
- YAR 207-2LPW/SS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 21.6kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Bearing Insert | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 21.6kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF/HV
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Unit Insert 36.51 mm ID 72 mm OD YAR 207-107-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAT 207
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-KRR-AH03
