SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF/HV
- RS Stock No.:
- 195-9626
- Mfr. Part No.:
- YAR 207-2RF/HV
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €38.95
View bulk pricing optionsSubtotal (1 unit)*
€193.88
(exc. VAT)
€238.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €193.88 | - |
| 5 - 9 | €186.09 | €38.95 |
| 10 - 24 | €182.23 | €116.50 |
| 25 + | €178.39 | €387.25 |
*price indicative
- RS Stock No.:
- 195-9626
- Mfr. Part No.:
- YAR 207-2RF/HV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 21.6kN | |
| Overall Width | 42.9mm | |
| Standards/Approvals | No | |
| Series | YAR | |
| Bore Type | Round | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Bearing Insert | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 21.6kN | ||
Overall Width 42.9mm | ||
Standards/Approvals No | ||
Series YAR | ||
Bore Type Round | ||
Limiting Speed 3200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF 35MM INSERT BEARING BEARING ONLY, SE
Related links
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2LPW/SS
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Unit Insert 36.51 mm ID 72 mm OD YAR 207-107-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAT 207
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
