SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F
- RS Stock No.:
- 233-7257
- Mfr. Part No.:
- YAR 208-108-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€55.56
(exc. VAT)
€68.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.56 |
*price indicative
- RS Stock No.:
- 233-7257
- Mfr. Part No.:
- YAR 208-108-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 38.1mm | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 30700N | |
| Series | YAR 208-108-2F | |
| Standards/Approvals | No | |
| Overall Width | 49.2mm | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 38.1mm | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 30700N | ||
Series YAR 208-108-2F | ||
Standards/Approvals No | ||
Overall Width 49.2mm | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 38.1mm Inside Diameter, 80mm Outside Diameter - YAR 208-108-2F
This bearing unit insert is a reliable component designed for demanding industrial applications. Crafted from durable stainless steel, it features an inside diameter of 38.1mm and an outside diameter of 80mm. With impressive load ratings, it is suitable for a variety of machinery requiring robust bearing solutions.
Features & Benefits
• High static load rating of 19000 N enhances durability
• Dynamic load rating of 30700 N supports versatile applications
• Constructed from stainless steel for superior corrosion resistance
• Designed for efficient performance in high-load environments
• Versatile insert compatible with various industrial machinery
• Precise dimensions ensure optimal fitting in systems
Applications
• Used with automated machinery in production lines
• Ideal for industrial equipment requiring high-load support
• Suitable for in mechanical and electrical sectors
• Effective in environments with variable load conditions
What type of material is this insert made from, and why is it advantageous?
The insert is made from stainless steel, providing excellent resistance to corrosion and wear, making it suitable for harsh industrial environments.
How do the load ratings impact the performance of this component?
The high static and dynamic load ratings indicate that it can handle both heavy static loads and significant dynamic forces, enhancing the reliability and longevity of machinery operations.
What considerations should be taken when selecting this insert for equipment?
It is crucial to match the inside and outside diameters with existing machinery specifications to ensure optimal performance and prevent premature wear.
Can this insert be used in automated systems?
Yes, it is designed to perform effectively in automated environments where high-load bearing units are needed for continuous operation.
Related links
- SKF Bearing Insert 38.1 mm ID 80 mm OD YET 208-108
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
