SKF Bearing Insert 38.1 mm ID 80 mm OD YET 208-108
- RS Stock No.:
- 464-698
- Mfr. Part No.:
- YET 208-108
- Manufacturer:
- SKF
Subtotal (1 unit)*
€75.49
(exc. VAT)
€92.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.49 |
*price indicative
- RS Stock No.:
- 464-698
- Mfr. Part No.:
- YET 208-108
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 38.1mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19kg | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Cylindrical | |
| Series | YET 208-108 | |
| Overall Width | 43.2mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 38.1mm | ||
Product Type Bearing Insert | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19kg | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Cylindrical | ||
Series YET 208-108 | ||
Overall Width 43.2mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Designed for rotation in one direction
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YET 208
- SKF Bearing Insert 38.1 mm ID 51.8 mm OD FY 1.1/2 TF
- RS PRO Bearing Insert 38.1 mm ID 80.01 mm OD UC208-24
- NSK-RHP Bearing Insert 38.1 mm ID 52.4 mm OD 1040-1.1/2G
- SKF Bearing Insert 40 mm ID 80 mm OD YARAG 208
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YSA 208-2FK
