SKF Bearing Insert 65 mm ID 120 mm OD YSA 213-2FK
- RS Stock No.:
- 233-7279
- Mfr. Part No.:
- YSA 213-2FK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€133.96
(exc. VAT)
€164.77
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.96 |
*price indicative
- RS Stock No.:
- 233-7279
- Mfr. Part No.:
- YSA 213-2FK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 57200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 57200N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 120mm Outside Diameter, 57200 N Dynamic Load Rating - YSA 213-2FK
This product offers industrial bearing solutions tailored for the mechanical, electrical, and automation sectors. Bearing inserts are essential for minimising friction and wear in rotating machinery, leading to smoother operation and increased longevity. With their robust construction and significant load capacity, they meet the demands of various applications where dependability is crucial.
Features & Benefits
• High dynamic load rating improves performance under stress
• Made from durable steel for prolonged use
• 65mm inside diameter suits a variety of Applications
• Capable of handling static loads up to 40000N
• Features precision fitting for easier installation
Applications
• Used in industrial machinery to enhance operational efficiency
• Suitable for automation setups requiring sturdy components
• Compatible with equipment that needs precise and durable bearings
What are the installation requirements for this product?
The installation process requires precise alignment to ensure optimal performance and minimise wear.
Can these inserts be used in high-speed applications?
Yes, they are designed to perform effectively in high-speed environments.
How do these products handle varying load conditions?
They are designed with a high dynamic load rating, allowing them to adapt to different operational stresses.
Related links
- SKF Bearing Insert 65 mm ID 120 mm OD YAR 213-2RF
- SKF Bearing Insert 60 mm ID 110 mm OD YSA 212-2FK
- SKF Bearing Insert 40 mm ID 80 mm OD YSA 208-2FK
- SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
- SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
- SKF Bearing Insert 55 mm ID 100 mm OD YSA 211-2FK
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- SKF Bearing Unit Insert 45 mm ID 90 mm OD YSA 210-2FK
