SKF Bearing Insert 65 mm ID 120 mm OD YAR 213-2RF
- RS Stock No.:
- 463-474
- Mfr. Part No.:
- YAR 213-2RF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€144.26
(exc. VAT)
€177.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.26 |
*price indicative
- RS Stock No.:
- 463-474
- Mfr. Part No.:
- YAR 213-2RF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 40kg | |
| Dynamic Load Rating | 57.2kN | |
| Locking Type | Screw | |
| Bore Type | Cylindrical | |
| Overall Width | 68.3mm | |
| Standards/Approvals | RoHS | |
| Series | YAR 213-2RF | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Bearing Insert | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 40kg | ||
Dynamic Load Rating 57.2kN | ||
Locking Type Screw | ||
Bore Type Cylindrical | ||
Overall Width 68.3mm | ||
Standards/Approvals RoHS | ||
Series YAR 213-2RF | ||
Limiting Speed 1600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- SKF Bearing Insert 65 mm ID 120 mm OD YSA 213-2FK
- SKF Bearing Insert 68.26 mm ID 120 mm OD YAR 213-211-2F
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YAR 209-2RF
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF
- SKF Bearing Insert 60 mm ID 110 mm OD YAR 212-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
