SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- RS Stock No.:
- 233-7268
- Mfr. Part No.:
- YAR 213-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€120.96
(exc. VAT)
€148.78
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.96 |
*price indicative
- RS Stock No.:
- 233-7268
- Mfr. Part No.:
- YAR 213-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 40kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 57.2kN | |
| Series | YAR 213-2F | |
| Standards/Approvals | No | |
| Overall Width | 68.3mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 40kN | ||
Locking Type Screw | ||
Dynamic Load Rating 57.2kN | ||
Series YAR 213-2F | ||
Standards/Approvals No | ||
Overall Width 68.3mm | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 65mm Inside Diameter, 57.2kN Dynamic Load Rating - YAR 213-2F
This bearing unit insert is designed to support rotating shafts within housed assemblies, providing a secure Interface between a shaft and its mounting. Suited to industrial contexts, it offers Durable construction and a cylindrical internal bore for radial load transmission while integrating a screw locking mechanism to secure shafts in place.
Features & Benefits
• Steel construction for prolonged service life and durability
• 57.2 kN dynamic load capacity for robust radial performance
• 40 kN static load capacity for sustained load support
• Screw locking mechanism for positive shaft retention
• 57.2 kN dynamic load capacity for robust radial performance
• 40 kN static load capacity for sustained load support
• Screw locking mechanism for positive shaft retention
**Applications**
• Suitable for conveyor drive shafts in automation systems
• Ideal for motor shafts in electrical drive assemblies
• Used with reduction gearboxes in mechanical equipment
• Can be used for rotating elements in electronic test rigs
• Ideal for motor shafts in electrical drive assemblies
• Used with reduction gearboxes in mechanical equipment
• Can be used for rotating elements in electronic test rigs
What shaft sizes will fit securely?
The insert accepts shafts sized to its 65mm cylindrical bore and is clamped by the screw locking system to eliminate axial movement.
How does it behave under continuous operation at high speed?
It is rated for 3000 r/min, so continuous operation near that speed is within intended limits provided lubrication and alignment are maintained.
What are the key characteristics of the outer form factor?
The item presents a 120mm external diameter and an overall width of 68.3mm to ensure proper fitment within compatible housings.
Related links
- SKF Bearing Insert 65 mm ID 120 mm OD YAR 213-2RF
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Insert 68.26 mm ID 120 mm OD YAR 213-211-2F
- SKF Bearing Insert 65 mm ID 120 mm OD YSA 213-2FK
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Unit Insert 70 mm ID 125 mm OD YAR 214-2F
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
