RS Better World
INA Bearing Insert 17 mm ID 40 mm OD 203-XL-KRR
- RS Stock No.:
- 260-0125
- Mfr. Part No.:
- 203-XL-KRR
- Manufacturer:
- INA
Subtotal (1 unit)*
€25.58
(exc. VAT)
€31.46
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0125
- Mfr. Part No.:
- 203-XL-KRR
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 17mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 40mm | |
| Static Load Rating | 4.75N | |
| Dynamic Load Rating | 9.8N | |
| End Type | Open | |
| Overall Width | 18.3mm | |
| Standards/Approvals | No | |
| Series | 203-XL-KRR | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 17mm | ||
Product Type Bearing Insert | ||
Outside Diameter 40mm | ||
Static Load Rating 4.75N | ||
Dynamic Load Rating 9.8N | ||
End Type Open | ||
Overall Width 18.3mm | ||
Standards/Approvals No | ||
Series 203-XL-KRR | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schaeffler 203-XL-KRR Series Bearing Insert, 17mm Inside Diameter, 40mm Outside Diameter - 203-XL-KRR
This bearing insert is designed to provide supported rotational movement within assemblies where compact, metric inserts are required. It is intended for installations that need a sealed insert bearing configuration offering defined static and dynamic load capacities while maintaining an economical overall footprint.
Features and Benefits:
• 4.75N static load rating reduces deformation under stationary loads
• 9.8N dynamic load capacity supports continuous rotating loads
• Sealed construction limits contamination ingress during operation
• Robust performance for repeated start-stop duty cycles
• 9.8N dynamic load capacity supports continuous rotating loads
• Sealed construction limits contamination ingress during operation
• Robust performance for repeated start-stop duty cycles
Applications
• Suitable for small electric motor shaft support
• Used with gearbox idler shafts in Compact drives
• Ideal for conveyor roller pivot points in light systems
• Can be used for agricultural sensor pivot mechanisms
• Used with gearbox idler shafts in Compact drives
• Ideal for conveyor roller pivot points in light systems
• Can be used for agricultural sensor pivot mechanisms
What shaft size does it accept?
It is compatible with a 17mm internal bore to fit corresponding shafts.
How does the insert integrate into housings?
The outer dimension of 40mm allows press-fit into metric housings designed for that outer diameter.
What overall width is required for installation depth?
The component occupies 18.3mm of axial space, informing housing depth requirements.
Which load condition is critical for static applications?
The 4.75N static capacity defines the maximum stationary radial load before increased deformation occurs.
How does dynamic loading affect selection?
The 9.8N dynamic rating should be used to assess running load limits for continuous rotation.
Related links
- INA Bearing Insert 16.2 mm ID 40 mm OD 203-XL-KRR-AH02
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- SKF Bearing Insert 17 mm ID 40 mm OD YET 203
- INA Bearing Insert 40 mm ID 80 mm OD GE40-XL-KRR-B
- INA Bearing Unit Insert 17 mm ID 40 mm OD RAE17-XL-NPP-FA106
- NSK-RHP Bearing Insert 17 mm ID 40 mm OD 1017-17G
- INA Bearing Insert 40 mm ID 80 mm OD GLE40-XL-KRR-B
