SKF Bearing Insert 17 mm ID 40 mm OD YET 203
- RS Stock No.:
- 463-233
- Mfr. Part No.:
- YET 203
- Manufacturer:
- SKF
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 463-233
- Mfr. Part No.:
- YET 203
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.75kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 9.56kN | |
| Overall Width | 28.6mm | |
| Series | YET 203 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.75kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 9.56kN | ||
Overall Width 28.6mm | ||
Series YET 203 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- RS
SKF Bearing Insert, 17mm Inside Diameter, 40mm Outside Diameter - YET 203
This bearing insert delivers a Compact rolling-element solution for rotating shafts in industrial systems. It is designed for machines and equipment where a cylindrical bore insert is needed to support radial loads and enable smooth shaft rotation at elevated speeds. The component is manufactured from steel making it suitable for integration into automated and electrical assemblies.
Features & Benefits
• Eccentric locking collar secures to shaft with minimal axial play
• Dynamic load capacity 9.56 kN supports high operational loads
• Static load capacity 4.75 kN resists sustained radial forces
• Limiting speed 9,500 r/min enables high-speed usage
• Cylindrical bore fits standard shaft preparations for easy installation
• Steel construction withstands industrial operating conditions
• Dynamic load capacity 9.56 kN supports high operational loads
• Static load capacity 4.75 kN resists sustained radial forces
• Limiting speed 9,500 r/min enables high-speed usage
• Cylindrical bore fits standard shaft preparations for easy installation
• Steel construction withstands industrial operating conditions
**Applications**
• Suitable for conveyor drive shafts in automated lines
• Ideal for motor and gearbox input bearings in electrical drives
• Used with rotary encoders and sensor shafts in electronics
• Can be used for pulley and idler support in mechanical systems
• Ideal for motor and gearbox input bearings in electrical drives
• Used with rotary encoders and sensor shafts in electronics
• Can be used for pulley and idler support in mechanical systems
How is the insert fixed onto a shaft?
An eccentric locking collar clamps onto the shaft when tightened, creating a frictional hold that prevents slippage under rotational load.
What shaft bore does the unit accept?
The internal bore measures 17mm to match shafts of that nominal diameter without additional machining.
What outer dimensions should housings accommodate?
The external diameter is 40mm and overall width is 28.6 mm, so housings must correspond to those envelopes for correct seating.
Related links
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- SKF Bearing Insert 15 mm ID 40 mm OD YET 203/15
- INA Bearing Insert 17 mm ID 40 mm OD 203-XL-KRR
- NSK-RHP Bearing Insert 17 mm ID 40 mm OD 1017-17G
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
- SKF Bearing Insert 40 mm ID 80 mm OD YET 208
- INA Bearing Unit Insert 17 mm ID 40 mm OD RAE17-XL-NPP-FA106
- SKF Bearing Insert 12 mm ID 40 mm OD YAR 203/12-2F
