SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- RS Stock No.:
- 463-320
- Mfr. Part No.:
- YAR 203-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€27.10
(exc. VAT)
€33.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.10 |
*price indicative
- RS Stock No.:
- 463-320
- Mfr. Part No.:
- YAR 203-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.7kg | |
| Dynamic Load Rating | 9.5kN | |
| Locking Type | Screw | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Overall Width | 27.4mm | |
| Series | YAR 203-2F | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Bearing Insert | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.7kg | ||
Dynamic Load Rating 9.5kN | ||
Locking Type Screw | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Overall Width 27.4mm | ||
Series YAR 203-2F | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- RS
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 15 mm ID 40 mm OD YAR 203/15-2F
- SKF Bearing Insert 12 mm ID 40 mm OD YAR 203/12-2F
- SKF Bearing Insert 15.88 mm ID 40 mm OD YAR 203-010-2F
- SKF Bearing Insert 17 mm ID 40 mm OD YET 203
- INA Bearing Insert 17 mm ID 40 mm OD 203-XL-KRR
- SKF Bearing Insert 55.56 mm ID 100 mm OD YAR 211-203-2F
- NSK-RHP Bearing Insert 17 mm ID 40 mm OD 1017-17G
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
