RS Better World
INA Bearing Insert 55 mm ID 100 mm OD GYE55-XL-KRR-B
- RS Stock No.:
- 260-0188
- Mfr. Part No.:
- GYE55-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€109.36
(exc. VAT)
€134.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0188
- Mfr. Part No.:
- GYE55-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 55mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 100mm | |
| Static Load Rating | 29N | |
| Dynamic Load Rating | 43500N | |
| End Type | Open | |
| Series | GYE-KRR- B | |
| Overall Width | 55.6mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 55mm | ||
Product Type Bearing Insert | ||
Outside Diameter 100mm | ||
Static Load Rating 29N | ||
Dynamic Load Rating 43500N | ||
End Type Open | ||
Series GYE-KRR- B | ||
Overall Width 55.6mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA radial insert ball bearing has 55 mm bore diameter and 55.6 mm width with 14.2 calculation factor.
Distance raceway - 22.2 mm
Related links
- INA Bearing Insert 55 mm ID 100 mm OD GRAE55-XL-NPP-B
- SKF Bearing Insert 55 mm ID 100 mm OD YSA 211-2FK
- FAG Bearing Insert 55 mm ID 100 mm OD UC211
- SKF Bearing Insert 55 mm ID 100 mm OD YET 211
- SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- RS PRO Bearing Insert 55 mm ID 100 mm OD UC211
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
