RS Better World
INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
- RS Stock No.:
- 260-0197
- Mfr. Part No.:
- GNE50-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€159.10
(exc. VAT)
€195.69
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0197
- Mfr. Part No.:
- GNE50-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 110mm | |
| Static Load Rating | 38000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 62000N | |
| End Type | Open | |
| Series | GNE-KRR-B | |
| Overall Width | 49.2mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Product Type Bearing Insert | ||
Outside Diameter 110mm | ||
Static Load Rating 38000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 62000N | ||
End Type Open | ||
Series GNE-KRR-B | ||
Overall Width 49.2mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA radial insert ball bearing has 50 mm bore diameter and 49.2 mm width with 13.1 calculation factor.
Distance raceway - 24.6 mm
Related links
- INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GLE60-XL-KRR-B
- INA Bearing Insert 50 mm ID 90 mm OD GLE50-XL-KRR-B
- INA Bearing Unit Insert 50 mm ID 90 mm OD GE50-XL-KRR-B
- INA Bearing Unit Insert 50 mm ID 90 mm OD GYE50-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- INA Bearing Insert 80 mm ID 140 mm OD GE80-XL-KRR-B
