INA Bearing Insert 35 mm ID 72 mm OD E35-XL-KRR-B>A
- RS Stock No.:
- 273-1954
- Mfr. Part No.:
- E35-XL-KRR-B>A
- Manufacturer:
- INA
Subtotal (1 unit)*
€61.92
(exc. VAT)
€76.16
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.92 |
*price indicative
- RS Stock No.:
- 273-1954
- Mfr. Part No.:
- E35-XL-KRR-B>A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27500N | |
| Locking Type | Eccentric Locking Collar | |
| Series | E-KRR-B | |
| Overall Width | 37.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Bearing Insert | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27500N | ||
Locking Type Eccentric Locking Collar | ||
Series E-KRR-B | ||
Overall Width 37.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The INA Radial insert ball bearings are ready to fit machine elements. In combination with drawn shafts, they are particularly easy to fit and suitable for the design of economical bearing arrangements. They are highly suitable where predominantly radial loads must be supported. In combination with a housing matched to the design, bearings with a spherical outside surface can compensate for static misalignment of the shaft.
Corrosion resistant
Spherical outer ring
R seals on both sides
Location by eccentric locking collar
Related links
- INA Bearing Insert 35 mm ID 72 mm OD GLE35-XL-KRR-B
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-KRR-AH03
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
- INA Bearing Insert 35 mm ID 72 mm OD GE35-XL-KTT-B
- INA Bearing Insert 35 mm ID 72 mm OD GSH35-XL-2RSR-B
- INA Bearing Insert 35 mm ID 72 mm OD GRAE35-XL-NPP-B
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- INA Spherical Bearing 35 mm ID 72 mm OD GE35-XL-KRR-B
