RS Better World
INA Bearing Insert 35 mm ID 72 mm OD 207-XL-KRR-AH03
- RS Stock No.:
- 260-0131
- Mfr. Part No.:
- 207-XL-KRR-AH03
- Manufacturer:
- INA
Subtotal (1 unit)*
€52.18
(exc. VAT)
€64.18
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0131
- Mfr. Part No.:
- 207-XL-KRR-AH03
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 72mm | |
| Static Load Rating | 15.3N | |
| Dynamic Load Rating | 25.5N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 2-KRR | |
| Overall Width | 25mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Bearing Insert | ||
Outside Diameter 72mm | ||
Static Load Rating 15.3N | ||
Dynamic Load Rating 25.5N | ||
End Type Open | ||
Standards/Approvals No | ||
Series 2-KRR | ||
Overall Width 25mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
The INA deep groove ball bearing has 35 mm bore diameter and 25 mm width with 13.8 calculation factor.
Sealing total width is 19.7 mm
Related links
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
- INA Bearing Insert 35 mm ID 72 mm OD GLE35-XL-KRR-B
- INA Bearing Insert 35 mm ID 72 mm OD E35-XL-KRR-B>A
- INA Bearing Insert 35 mm ID 72 mm OD GE35-XL-KTT-B
- INA Bearing Insert 35 mm ID 72 mm OD GSH35-XL-2RSR-B
- INA Bearing Insert 35 mm ID 72 mm OD GRAE35-XL-NPP-B
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
