NSK-RHP Bearing Insert 38.1 mm ID 52.4 mm OD 1040-1.1/2G
- RS Stock No.:
- 785-4911
- Mfr. Part No.:
- 1040-1.1/2G
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€45.12
(exc. VAT)
€55.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.12 | - |
| 5 - 9 | €43.32 | 3% |
| 10 - 24 | €42.41 | 6% |
| 25 + | €41.51 | 8% |
*price indicative
- RS Stock No.:
- 785-4911
- Mfr. Part No.:
- 1040-1.1/2G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 38.1mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52.4mm | |
| Material | Cast Iron | |
| Static Load Rating | 19.9kN | |
| Dynamic Load Rating | 32.5kN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Overall Width | 49.2mm | |
| Series | 1000G | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 38.1mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52.4mm | ||
Material Cast Iron | ||
Static Load Rating 19.9kN | ||
Dynamic Load Rating 32.5kN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Overall Width 49.2mm | ||
Series 1000G | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 35 mm ID 52.4 mm OD 1040-35G
- NSK-RHP Bearing Insert 1.5 in ID 60.3 mm OD 1040-1.1/2DECG
- NSK-RHP Bearing Insert 40 mm ID 52.4 mm OD T1040-40G
- NSK-RHP Bearing Insert 40 mm ID 80 mm OD 1040-40G
- NSK-RHP Bearing Insert 40 mm ID 60.3 mm OD 1040-40DECG
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1325-1EC
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1225-1ECG
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1325-25EC
