NSK-RHP Bearing Insert 1.5 in ID 60.3 mm OD 1040-1.1/2DECG
- RS Stock No.:
- 785-4882
- Mfr. Part No.:
- 1040-1.1/2DECG
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.98 | - |
| 5 - 9 | €57.58 | 4% |
| 10 - 24 | €56.38 | 6% |
| 25 + | €55.18 | 8% |
*price indicative
- RS Stock No.:
- 785-4882
- Mfr. Part No.:
- 1040-1.1/2DECG
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 1.5in | |
| Outside Diameter | 60.3mm | |
| Static Load Rating | 19900N | |
| Dynamic Load Rating | 32500N | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 1.5in | ||
Outside Diameter 60.3mm | ||
Static Load Rating 19900N | ||
Dynamic Load Rating 32500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 40 mm ID 60.3 mm OD 1040-40DECG
- NSK-RHP Bearing Insert 38.1 mm ID 52.4 mm OD 1040-1.1/2G
- NSK-RHP Bearing Insert 35 mm ID 52.4 mm OD 1040-35G
- NSK-RHP Bearing Insert 40 mm ID 80 mm OD 1040-40G
- NSK Insert Bearing 40 mm ID 60.3 mm OD 1040-40DECG
- NSK-RHP Bearing Insert 1.25 in ID 44.5 mm OD 1030-1.1/4DECG
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1130-1.1/4
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1030-1.1/4G
