NSK-RHP Bearing Insert 50.8 mm ID 62.4 mm OD 1050-2G
- RS Stock No.:
- 785-4924
- Mfr. Part No.:
- 1050-2G
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save €8.05
View bulk pricing optionsSubtotal (1 unit)*
€57.25
(exc. VAT)
€70.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.25 | - |
| 5 - 9 | €55.64 | €8.05 |
| 10 - 24 | €54.11 | €31.40 |
| 25 + | €52.73 | €113.00 |
*price indicative
- RS Stock No.:
- 785-4924
- Mfr. Part No.:
- 1050-2G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50.8mm | |
| Outside Diameter | 62.4mm | |
| Material | Cast Iron | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35kN | |
| Locking Type | Set Screw | |
| Series | 1000G | |
| Standards/Approvals | No | |
| Overall Width | 51.6mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 50.8mm | ||
Outside Diameter 62.4mm | ||
Material Cast Iron | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35kN | ||
Locking Type Set Screw | ||
Series 1000G | ||
Standards/Approvals No | ||
Overall Width 51.6mm | ||
Bore Type Cylindrical | ||
Limiting Speed 3400rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 45 mm ID 62.4 mm OD 1050-45G
- NSK-RHP Bearing Insert 50.8 mm ID 68.9 mm OD 1055-2G
- NSK-RHP Bearing Insert 50 mm ID 62.4 mm OD T1050-50G
- NSK-RHP Bearing Insert 50 mm ID 69.9 mm OD 1050-50DECG
- NSK-RHP Bearing Insert 50 mm ID 90 mm OD 1050-50G
- RS PRO Bearing Insert 50.8 mm ID 99.82 mm OD UC211-32
- SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F
- SKF Bearing Insert 50.8 mm ID 100 mm OD YEL 211-200-2F
