Gedore Hydraulic Bearing Puller, 10.0 N Force, 1-Piece
- RS Stock No.:
- 237-748
- Mfr. Part No.:
- GEDORE 9.00/2
- Manufacturer:
- Gedore
Subtotal (1 kit)*
€1,493.17
(exc. VAT)
€1,836.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €1,493.17 |
*price indicative
- RS Stock No.:
- 237-748
- Mfr. Part No.:
- GEDORE 9.00/2
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 10.0N | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Hydraulic Force 10.0N | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Bearing Puller, 2 and 3-Leg Options, 10N Hydraulic Force - GEDORE 9.00/2
In a tight spot when it comes to bearing removal? Choose this bearing puller from GEDORE. Thanks to its slimline legs and its two and three-leg options, it helps you extract a bearing safely and smoothly, even in areas where space is limited. A small hydraulic chamber at the end of the force screw ramps up the pressure to give you some extra pull with minimal effort.
Features & Benefits
• Scale on the two-arm crossbeam enables you to align the legs symmetrically
• Overloading results in deformation rather than fracturing or splintering, enhancing safety
• Thermochemical treatment for increased resistance to wear and impact
Applications
• Construction sites
• Marine equipment
• Railway sector
What's the hydraulic force of this bearing puller?
This bearing puller has a hydraulic force of 10N, making it suitable for light-duty and precision operations.
Related links
- Gedore Gear Bearing Puller 90 → 110 mm, 4-Piece
- Gedore Lever Press Bearing Puller 40 → 120 mm, 3-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 127 mm, 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- SKF Hydraulic Bearing Puller 506 mm, 1-Piece
