SKF Hydraulic Bearing Puller, 60000 N Force, 127 mm, 1-Piece
- RS Stock No.:
- 460-182
- Mfr. Part No.:
- TMMP 6
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,251.32
(exc. VAT)
€1,539.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,251.32 |
*price indicative
- RS Stock No.:
- 460-182
- Mfr. Part No.:
- TMMP 6
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 60000N | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 127 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 60000N | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 127 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The SKF Heavy Duty Jaw Puller is a mechanical three arm puller that is designed for dismounting bearings. The puller is characterised by its unique pantograph arm system that gives exceptional grip and helps to counteract misalignment during dismounting operations. The puller is designed for easy, fast and safe dismounting jobs of bearings and similar components with interference fit on the shaft.
Fast and efficient along with smooth handling
Blackened high quality steel for corrosion resistance
Related links
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 250 mm, 1-Piece
- SKF Hydraulic Bearing Puller 506 mm, 1-Piece
- SKF Hydraulic Bearing Puller 386 mm, 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- SKF Hydraulic Bearing Puller 80 mm, 1-Piece
