SKF Mechanical Bearing Puller, 1-Piece
- RS Stock No.:
- 308-765
- Mfr. Part No.:
- TMMR 250XL
- Manufacturer:
- SKF
Subtotal (1 unit)*
€427.01
(exc. VAT)
€525.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.01 |
*price indicative
- RS Stock No.:
- 308-765
- Mfr. Part No.:
- TMMR 250XL
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Bearing Puller, Steel Case, 1 Piece - TMMR 250XL
This bearing puller is a mechanical tool designed for extraction of bearings in industrial and automotive contexts. Supplied as a single unit with a robust steel casing, it facilitates removal tasks where mechanical force is required and is suited to workshop and field environments across automation, electronics, electrical and mechanical disciplines.
Features and Benefits:
• Steel case provides Durable protection and secure handling • Mechanical operation delivers high-torque extraction capability • Single-piece construction simplifies deployment and reduces setup time • Engineered for heavy-duty use in repeated removal cycles • Compact design allows access in confined machinery spaces
Applications
• Suitable for bearing removal during automotive maintenance tasks • Ideal for extracting bearings in industrial plant servicing • Used for maintenance on electrical motors and drive systems • Can be used for component removal in automation equipment • Used with electronics assemblies where mechanical extraction is necessary
How is the tool packaged for transport and storage?
It is supplied as one complete piece enclosed in a steel case, providing protection during transit and storage.
What operation method does it use for bearing extraction?
It uses a mechanical actuation method to apply extraction force without Reliance on pneumatic or electric drives.
Which sectors is it primarily intended to support?
It is intended for use across mechanical, electrical, electronics and automation sectors where mechanical bearing removal is required.
What advantages does the case material offer in workshop conditions?
The steel construction resists impact and abrasion, maintaining tool integrity under workshop handling and repeated use.
Related links
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
- SKF Mechanical Bearing Puller, 4-Piece
- SKF Bearing Puller, 1-Piece
