SKF Hand Bearing Puller, 7 → 60 mm, 8-Piece
- RS Stock No.:
- 308-822
- Mfr. Part No.:
- TMIP 7-60
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,631.77
(exc. VAT)
€2,007.08
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,631.77 |
*price indicative
- RS Stock No.:
- 308-822
- Mfr. Part No.:
- TMIP 7-60
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 8 | |
| Case Material | Sturdy | |
| Bearing Puller Capacity | 7 → 60 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 8 | ||
Case Material Sturdy | ||
Bearing Puller Capacity 7 → 60 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Bearing Puller, 7mm - 60mm Capacity, Slide Hammer Puller Type - TMIP 7-60
This bearing puller tool is an internal puller kit designed for effective dismounting of bearings from housings where the fit is on the outer ring and the shaft is removed. With a capacity range of 7-60mm, this mechanical puller set includes a robust slide hammer, allowing users to apply high impact forces safely and efficiently. The kit is supplied in a sturdy carrying case for ease of transport and storage, making it a practical choice for various industrial, agricultural, and construction applications.
Features & Benefits
• Spring-loaded extractors enable quick and efficient fitting
• Ergonomically designed sliding hammer enhances user safety
• Strong grip behind the inner ring maximises pulling force
• Multiple extractor sizes provide versatility for various applications
• Sturdy carrying case ensures convenient mobility and storage
• Medium carbon steels and hardened alloys support durability
• Ergonomically designed sliding hammer enhances user safety
• Strong grip behind the inner ring maximises pulling force
• Multiple extractor sizes provide versatility for various applications
• Sturdy carrying case ensures convenient mobility and storage
• Medium carbon steels and hardened alloys support durability
Applications
• Used for dismounting tapered bearings from conical shafts
• Utilised in removing bearings from cylindrical and sleeve arrangements
• Suitable for extracting gears and pulleys in industrial
• Ideal for jobs in agricultural machinery maintenance and construction projects
• Effective for installation and maintenance tasks across various mechanical systems
• Utilised in removing bearings from cylindrical and sleeve arrangements
• Suitable for extracting gears and pulleys in industrial
• Ideal for jobs in agricultural machinery maintenance and construction projects
• Effective for installation and maintenance tasks across various mechanical systems
What types of bearings can be effectively removed with this kit?
The kit is designed for tapered and cylindrical bearings, making it versatile enough for a range of applications where interference fits are present.
How does the sliding hammer feature contribute to its performance?
The sliding hammer allows for high-impact force application, facilitating the easy removal of tightly fitted bearings while minimising the risk of damage to surrounding components.
What maintenance practices should be followed to maintain the puller tool's longevity?
Regularly inspect the extractors and slide hammer for wear and tear, clean them after use, and ensure they are stored in the provided carrying case to protect them from environmental damage.
