Teng Tools Manual Puller, 1-Piece
- RS Stock No.:
- 809-205
- Mfr. Part No.:
- SP3320Q
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€513.60
(exc. VAT)
€631.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.60 |
*price indicative
- RS Stock No.:
- 809-205
- Mfr. Part No.:
- SP3320Q
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools two ARM quick action puller is an essential tool designed for the swift removal of pulleys, wheels, and bearings. Its innovative design ensures ease of use while maintaining robustness and durability.
Quick lock action on the legs allows for fast adjustments
Reversible legs facilitate internal or external pulling tasks
Constructed from strong drop-forged materials for enhanced durability
Compact design with a net weight of just 3023g ensures easy handling
Related links
- Teng Tools Manual Puller, 1-Piece
- Teng Tools Manual Puller 1-Piece
- Teng Tools Manual Separator, 1-Piece
- STAHLWILLE Manual Puller 1-Piece
- STAHLWILLE Manual Puller 1-Piece
- SAM Manual Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Manual Tool Set 5-Piece
