Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- RS Stock No.:
- 811-023
- Mfr. Part No.:
- SP1410
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€160.52
(exc. VAT)
€197.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.52 |
*price indicative
- RS Stock No.:
- 811-023
- Mfr. Part No.:
- SP1410
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools two-arm universal puller efficiently removes pulleys, wheels, and bearings using its dual leg design for versatile internal or external pulling capabilities.
Strong drop forged construction enhances durability and strength
Easily reversible legs provide flexibility for various applications
Jaw depth of 12mm accommodates different sizes of components
Clamping depth reaches up to 100mm for versatile use
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
