BETA Hydraulic Bearing Puller, 350 mm, 1-Piece
- RS Stock No.:
- 225-7259
- Mfr. Part No.:
- 1585/6I
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1,277.46
(exc. VAT)
€1,571.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,277.46 |
*price indicative
- RS Stock No.:
- 225-7259
- Mfr. Part No.:
- 1585/6I
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 350 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 350 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA three-leg puller is for hydraulic use. The overall length of puller is 280 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Hydraulic Bearing Puller 1-Piece
- BETA Hydraulic Bearing Puller, 1-Piece
- BETA Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Bahco Hydraulic Bearing Puller 50 → 300 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 50 → 170 mm, 1-Piece
