BETA Hydraulic Bearing Puller, 50 / 350 mm Capacity
- RS Stock No.:
- 225-7260
- Mfr. Part No.:
- 1585/7I
- Manufacturer:
- BETA
Price Each
€1,234.90
(exc. VAT)
€1,518.93
(inc. VAT)
Temporarily out of stock - back order for despatch 04-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,234.90 |
- RS Stock No.:
- 225-7260
- Mfr. Part No.:
- 1585/7I
- Manufacturer:
- BETA
Related links
- BETA Hydraulic Bearing Puller, 50 / 350 mm Capacity
- Facom Hydraulic Bearing Puller, 50 → 800 mm Capacity
- Bahco Hydraulic Bearing Puller 100000N Force
- RS PRO Hydraulic Bearing Puller 10.0t Force
- Facom Hydraulic Bearing Puller 4t Force
- BETA Bearing Puller, 80 / 350 mm Capacity
- BETA Bearing Puller, 50 mm Capacity
- BETA Bearing Puller, 50 / 160 mm Capacity