Facom Bearing Puller, 70 → 160 mm, 2-Piece
- RS Stock No.:
- 234-9873
- Mfr. Part No.:
- U.28J1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,235.24
(exc. VAT)
€1,519.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,235.24 |
*price indicative
- RS Stock No.:
- 234-9873
- Mfr. Part No.:
- U.28J1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 2 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 70 → 160 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 2 | ||
Case Material Steel | ||
Bearing Puller Capacity 70 → 160 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series set of separator and beam for inside grip of puller. It has 1 separator and 1 beam. It is supplied in steel case with tray.
Spread 70 to 160 mm
Weight 9.5 kg
