Facom Bearing Puller, 30 t Force, 1-Piece
- RS Stock No.:
- 234-9935
- Mfr. Part No.:
- U.33A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€465.08
(exc. VAT)
€572.05
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.08 |
*price indicative
- RS Stock No.:
- 234-9935
- Mfr. Part No.:
- U.33A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 30t | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 30t | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series mechanical screw jack. It is supplied with 3 spare pins and 2 shims.
Power 300 KN
Piston travel 5 mm
Related links
- Facom Mechanical Bearing Puller 170 → 400 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Mechanical Bearing Puller 15 → 180 mm, 1-Piece
- Facom Hydraulic Bearing Puller 100 → 530 mm, 1-Piece
- Facom Bearing Puller 1-Piece
- Facom Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
