Facom Extraction Tool, 5 → 110 mm Capacity, 12-Piece
- RS Stock No.:
- 235-6157
- Mfr. Part No.:
- U.53J1
- Manufacturer:
- Facom
Subtotal (1 unit)**
€643.84
(exc. VAT)
€791.92
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €643.84 |
**price indicative
Related links
- Facom Mechanical Extraction Tool, 25 → 260 mm Capacity
- Facom Extraction Tool
- Facom Mechanical Extraction Tool, 4.5 → 5.3 mm Capacity
- Facom Extraction Tool, Contact size M8
- Facom Extraction Tool Contact size 1/2in
- Facom Extraction Tool, Contact size M14
- Facom Extraction Tool Contact size M8
- Facom Extraction Tool Contact size M14