SAM Mechanical Extraction Tool, 100 mm, 1-Piece

Subtotal (1 unit)*

€99.90

(exc. VAT)

€122.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.90

*price indicative

RS Stock No.:
282-8722
Mfr. Part No.:
733-VL-1N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extraction Tool

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Bearing Puller Capacity

100 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Bearing extractor offers an adjustable in height by rotation of one of the two forged parts.

Ball joint extractors

Extraction system by detachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy