SAM Mechanical Extraction Tool, 50 mm, 1-Piece
- RS Stock No.:
- 283-0069
- Mfr. Part No.:
- P3675-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€221.99
(exc. VAT)
€273.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €221.99 |
*price indicative
- RS Stock No.:
- 283-0069
- Mfr. Part No.:
- P3675-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extraction Tool | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 50 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extraction Tool | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 50 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Extractor plier used to remove inner bearing races in total safety, without damaging the hub.
Four claw system
Extractor plier 0 to 50 mm for K303
Related links
- SAM Mechanical Extraction Tool, 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool, 4-Piece
- SAM Mechanical Extraction Tool, 8-Piece
