SAM Mechanical Bearing Puller, 25 → 29 mm, 1-Piece
- RS Stock No.:
- 282-9065
- Mfr. Part No.:
- EX-137-25N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€112.10
(exc. VAT)
€137.88
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.10 |
*price indicative
- RS Stock No.:
- 282-9065
- Mfr. Part No.:
- EX-137-25N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 25 → 29 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 25 → 29 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Flanged pullers for extracting ball bearings housed in a casing box, extraction of raceways by the interior borehole without the need for a support point.
Flanged extractor
Extraction counter support EX 137 T2
Utilisation with inertia mass EX 137 M2N
