SAM Mechanical Bearing Puller, 55 → 64 mm, 1-Piece

Subtotal (1 unit)*

€244.74

(exc. VAT)

€301.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.74

*price indicative

RS Stock No.:
282-9070
Mfr. Part No.:
EX-137-50N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Bearing Puller Capacity

55 → 64 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Flanged pullers for extracting ball bearings housed in a casing box, extraction of raceways by the interior borehole without the need for a support point.

Flanged extractor

Extraction counter support EX 137 T2

Utilisation with inertia mass EX 137 M2N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy