SAM Mechanical Bearing Puller, 7.5 t Force, 1-Piece
- RS Stock No.:
- 282-9093
- Mfr. Part No.:
- EX-320-40
- Manufacturer:
- SAM
Subtotal (1 unit)*
€698.98
(exc. VAT)
€859.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.98 |
*price indicative
- RS Stock No.:
- 282-9093
- Mfr. Part No.:
- EX-320-40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 7.5t | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Hydraulic Force 7.5t | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Extractor is a 3 claw extractor with fine branches. It has an external pullers with very fine arms for very confined spaces. This type of puller provides access to places where other pullers can not go. They are ideally suited to very confined spa
Adjustable extraction width
Thin legs for accessing restricted spaces
Related links
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
