SAM Mechanical Bearing Puller, 5 t Force, 1-Piece
- RS Stock No.:
- 282-9090
- Mfr. Part No.:
- EX-320-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€305.94
(exc. VAT)
€376.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.94 |
*price indicative
- RS Stock No.:
- 282-9090
- Mfr. Part No.:
- EX-320-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 5t | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Hydraulic Force 5t | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 2 Caw extractors with fine branches. This extractor features an interior and exterior pullers with very fine arms for very confined spaces. It provides access to places where other pullers can not go. They are ideally suited to very confined space
Adjustable extraction width
Thin legs for accessing restricted spaces
