SAM Mechanical Bearing Puller, 53 mm, 1-Piece

Subtotal (1 unit)*

€122.34

(exc. VAT)

€150.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.34

*price indicative

RS Stock No.:
282-9099
Mfr. Part No.:
EX-483N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Bearing Puller Capacity

53 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Extractor has a three branch puller designed for small mechanical applications. It is perfect for extracting small mechanical parts from the outside such as small bearings, pinions, battery terminals. It offers self tightening puller arms with adj

Self tightening extraction arms

Adjustable extraction height

Transformation to 2 or 3 arms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy