STAHLWILLE Hand Bearing Puller, 22 mm, 1-Piece
- RS Stock No.:
- 737-2835
- Mfr. Part No.:
- 71050010
- Manufacturer:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-2835
- Mfr. Part No.:
- 71050010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 22 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 22 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Universal Ball Joint Separator (12616)
Zinc plated or extracting ball joints on cars and light delivery vans.
Fork opening 18 → 22mm
Clear height 20 → 50mm
Weight 611g
Standards
DIN / ISO 7803
Related links
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller, 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- SKF Hand Bearing Puller 22-Piece
- Facom Hand Bearing Puller 1-Piece
