STAHLWILLE Hand Bearing Puller, 1-Piece
- RS Stock No.:
- 283-2279
- Mfr. Part No.:
- 71040202
- Manufacturer:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€105.90
(exc. VAT)
€130.26
(inc. VAT)
- RS Stock No.:
- 283-2279
- Mfr. Part No.:
- 71040202
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Standards/Approvals WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Bearing Puller, 1 Piece, Slide Hammer Type - 71040202
This bearing puller is designed for effective extraction of ball bearings, particularly in situations where a counter-support is impractical due to space constraints. Operated by hand, this tool features a slide hammer mechanism that provides the necessary force for removal. It measures 515mm in length and weighs 1700g, making it a robust choice for various automotive applications.
Features & Benefits
• Slide hammer action aids in rapid bearing extraction
• High impact path of 340mm for efficiency
• Ideal for confined spaces without counter-support availability
• Compatible with internal extractor models 11400/1 to 11400/3
• Heavy-duty construction suitable for professional use
Applications
• Extracting ball bearings in automotive repair
• Utilising internal extractors in tight spaces
• Assisting mechanics in workshops and garages
• Supporting tasks in electrical and mechanical industries
What is the impact weight of this unit, and why is it beneficial?
The impact weight is 1700g, which allows for sufficient force to effectively remove stubborn bearings without excessive physical effort from the user.
How does the knurled grip improve usability?
The knurled grip provides a secure hold, minimising slippage during operation, which is particularly important when working with heavy-duty tasks where precision is crucial.
Can this tool accommodate various types of bearings?
Yes, it is versatile and designed to extract small components, such as ball bearings, making it suitable for a range of mechanical applications.
What is the length of the slide hammer puller, and how does it aid in operation?
The puller is 515mm long, allowing for sufficient leverage and impact to facilitate the effective removal of bearings, even in compact spaces.

